nVent SCHROFF, 3 U Rackmount Cases CompacPRO

Image representative of range

Subtotal (1 unit)*

€138.64

(exc. VAT)

€170.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.64

*price indicative

RS Stock No.:
563-736
Distrelec Article No.:
152-75-011
Mfr. Part No.:
14575103
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

3U

Product Type

Rackmount Cases

Colour

Grey

External Case Material

Aluminium

IP Rating

IP20

Front Panel Material

Aluminium

Weight

2.08kg

Standards/Approvals

No

Series

CompacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-SCHROFF Desk-top case provides a robust solution for mounting 19 inch components, delivering strength and versatility for individual assembly in a compact, space-efficient design.

Constructed from Al extrusion, powder-coated for durability and aesthetic appeal

Designed with ventilation slots in the base plate for improved airflow

Includes a comprehensive assembly kit for easy installation

Compatible with various component heights, offering flexibility for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy