nVent SCHROFF, 6 U Rackmount Cases CompacPRO
- RS Stock No.:
- 563-871
- Distrelec Article No.:
- 110-49-429
- Mfr. Part No.:
- 14575463
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€251.84
(exc. VAT)
€309.76
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.84 |
*price indicative
- RS Stock No.:
- 563-871
- Distrelec Article No.:
- 110-49-429
- Mfr. Part No.:
- 14575463
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Rack Unit | 6U | |
| Colour | Silver | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Rack Unit 6U | ||
Colour Silver | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Desk-top case offers a robust solution designed for individual assembly, featuring ventilation slots in the base plate to ensure optimal Air circulation for installed components.
Constructed from durable, powder-coated aluminium for enhanced resilience
Pre-configured with multiple ventilation slots for efficient cooling
Includes an assembly kit for straightforward setup and installation
Available in various sizes to accommodate diverse application requirements
