nVent SCHROFF Plug-In Unit Ventilated 167 mm
- RS Stock No.:
- 245-7857
- Mfr. Part No.:
- 24812-271
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€51.47
(exc. VAT)
€63.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.47 |
*price indicative
- RS Stock No.:
- 245-7857
- Mfr. Part No.:
- 24812-271
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Plug-In Unit | |
| External Depth | 167mm | |
| Ventilated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Plug-In Unit | ||
External Depth 167mm | ||
Ventilated Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is non-shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).
It has a Trapezoid handle
Rack height is 3 U and Rack Width is 21 HP
Depth is 227 mm
Anodized front and rear finish
Related links
- nVent SCHROFF Plug-in Unit
- nVent SCHROFF Plug-in Unit Kit 133.4 x 142 x 167mm
- nVent SCHROFF Plug-in Unit Kit 133.4 x 266.7 x 167mm
- nVent SCHROFF Plug-in Unit 57.4 x 108.4 x 167mm
- nVent SCHROFF Plug-in Unit 106.34 x 261.75 x 227mm
- nVent SCHROFF Plug-in Unit Kit 133.35 x 44.5 x 227mm
- nVent SCHROFF Plug-in Unit Kit 266.7 x 266.7 x 227mm
- nVent SCHROFF Plug-in Unit Kit 6HP
