nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- RS Stock No.:
- 255-0814
- Mfr. Part No.:
- 24812-228
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.12 |
*price indicative
- RS Stock No.:
- 255-0814
- Mfr. Part No.:
- 24812-228
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Plug-In Unit Kit | |
| External Depth | 167mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Plug-In Unit Kit | ||
External Depth 167mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11, IEEE 1101.1 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Frame type plug-in unit, this kit includes perforated top / bottom cover, rear panel with cut out for one connector.
Aluminium material
RoHS compliant
Related links
- nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- nVent SCHROFF, 3 U Plug-In Unit Kit 227 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
- nVent SCHROFF 448.9 mm 133.35 mm
