nVent SCHROFF, 7 U Rack Mount Case 315.5 mm 311.15 mm
- RS Stock No.:
- 255-0803
- Mfr. Part No.:
- 24572-088
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€410.46
(exc. VAT)
€504.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.46 |
*price indicative
- RS Stock No.:
- 255-0803
- Mfr. Part No.:
- 24572-088
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 7U | |
| Product Type | Rack Mount Case | |
| External Depth | 315.5mm | |
| External Height | 311.15mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, IEEE 1101.10, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 7U | ||
Product Type Rack Mount Case | ||
External Depth 315.5mm | ||
External Height 311.15mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, IEEE 1101.10, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.1 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO AIR Complete Case with EMC shielding provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Version with cover strips, no visible screws
Case with integrated ventilation
Symmetrical design, identical front and rear
Honeycomb grid ventilation in top cover and base plate
Related links
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF 448.9 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF 520 mm 311.15 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
