nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- RS Stock No.:
- 255-0811
- Mfr. Part No.:
- 24576-102
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€234.03
(exc. VAT)
€287.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.03 |
*price indicative
- RS Stock No.:
- 255-0811
- Mfr. Part No.:
- 24576-102
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Case | |
| External Depth | 326mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.1, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rack Mount Case | ||
External Depth 326mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.1, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11, IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euro boards. The aluminium die cast frames and profile side panels guarantee a robust solution. The case includes EMC shielding as standard.
Shielded
Ventilation slots in base plate
Rear panel with vent slots
IP 20 in accordance with IEC 60529
Conforms with DIN EN 62368-1
Related links
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 266 mm 133.35 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
- nVent SCHROFF 448.9 mm 133.35 mm
