nVent SCHROFF, 3 U Plug-In Unit Kit 227 mm 133.35 mm
- RS Stock No.:
- 255-0818
- Distrelec Article No.:
- 302-63-911
- Mfr. Part No.:
- 24813-292
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€90.81
(exc. VAT)
€111.70
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.81 |
*price indicative
- RS Stock No.:
- 255-0818
- Distrelec Article No.:
- 302-63-911
- Mfr. Part No.:
- 24813-292
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Plug-In Unit Kit | |
| Rack Unit | 3U | |
| External Depth | 227mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, IEC 60297-3-102, IEEE 1101.1, IEC 60297-3-101, IEEE 1101.10 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Plug-In Unit Kit | ||
Rack Unit 3U | ||
External Depth 227mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, IEC 60297-3-102, IEEE 1101.1, IEC 60297-3-101, IEEE 1101.10 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's shielded frame type is a plug-in unit kit use to protects a PCB against mechanical damage and discharges electrostatic build up, for Euro board formats, pair panel with one cut out for one connector.
Cover plate with perforation for guide rails
Plate is made of aluminium material
RoHS compliant
Related links
- nVent SCHROFF, 3 U Plug-In Unit Kit 227 mm 133.35 mm
- nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF 448.9 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
