nVent SCHROFF, 3 U Sub Rack EuropacPRO Ventilated 235 mm, 235 mm
- RS Stock No.:
- 277-3847
- Mfr. Part No.:
- 24567-172
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€214.87
(exc. VAT)
€264.29
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.87 |
*price indicative
- RS Stock No.:
- 277-3847
- Mfr. Part No.:
- 24567-172
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sub Rack | |
| Rack Unit | 3U | |
| External Depth | 235mm | |
| External Width | 235mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | VG 95373 part 15, -101, IEEE 1101.1, IEC 60297-3-100 | |
| Weight | 15kg | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sub Rack | ||
Rack Unit 3U | ||
External Depth 235mm | ||
External Width 235mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals VG 95373 part 15, -101, IEEE 1101.1, IEC 60297-3-100 | ||
Weight 15kg | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff EMC shielded subrack for backplane mounting, heavy version with tox welded side panels and front handle. It has rack width of 84 HP and depth of 235 mm.
Aluminum construction
Rear horizontal rail
Shielded front panels
Shock and vibration tested
Related links
- nVent SCHROFF 426.7 mm 355 mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
- nVent SCHROFF 24564 Series 3 U Sub Rack 235 mm Depth
- nVent SCHROFF 426.7 mm 133.4 mm
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF 24567 Series 3 U Sub Rack 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
