RS PRO Rack Mount Case
- RS Stock No.:
- 283-2834
- Distrelec Article No.:
- 300-64-333
- Mfr. Part No.:
- RND 455-00112
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-2834
- Distrelec Article No.:
- 300-64-333
- Mfr. Part No.:
- RND 455-00112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Mount Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Mount Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Rack Mount Case
- RS PRO 483 mm 266 mm
- RS PRO 482.6 mm 177 mm
- RS PRO Rack Mount Chassis, 84 HP
- RS PRO Rack Mount Kit for Use with APS-7050 6.35 mm Thread 3 mm 423 mm 466mm
- RS PRO Rack Mount Kit for Use with ASR-2000, 6.35 mm Thread 124 mm 480 mm 285mm
- RS PRO Rack Mount Kit for Use with GSB-01 6.35 mm Thread 149 mm 477.6 mm 341mm
- RS PRO Rack Mount Kit for Use with GCT-9040 GPT-9800 6.35 mm Thread 177 mm 482.6 mm 451.6mm
