nVent SCHROFF, 3 U Desktop Case CompacPRO Ventilated 391 mm, 364 mm 147.1 mm
- RS Stock No.:
- 286-5375
- Mfr. Part No.:
- 14575147
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€148.55
(exc. VAT)
€182.72
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.55 |
*price indicative
- RS Stock No.:
- 286-5375
- Mfr. Part No.:
- 14575147
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Desktop Case | |
| External Depth | 391mm | |
| External Height | 147.1mm | |
| External Width | 364mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Weight | 30kg | |
| Standards/Approvals | IEC 60297-3-103, RoHS | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Desktop Case | ||
External Depth 391mm | ||
External Height 147.1mm | ||
External Width 364mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Weight 30kg | ||
Standards/Approvals IEC 60297-3-103, RoHS | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Case is a nVent SCHROFF CompacPRO case which provides electronics protection for 19 inch and individual electronic assemblies. The aluminium die cast frame and profile side panels guarantee a robust solution.
RoHS compliant
Ventilation slots in base plate
IP 20 in accordance with IEC 60529
