Transcend 4 GB DDR3L RAM 1866 Mbit/s, SODIMM, 1.35V
- RS Stock No.:
- 175-073
- Mfr. Part No.:
- TS512MSK64W8H-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-073
- Mfr. Part No.:
- TS512MSK64W8H-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR3L | |
| Supply Voltage | 1.35V | |
| CAS Latency | 13 | |
| RAM Speed | 1866Mbit/s | |
| Number of Pins | 204 | |
| Standards/Approvals | JEDEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Class DDR3L | ||
Supply Voltage 1.35V | ||
CAS Latency 13 | ||
RAM Speed 1866Mbit/s | ||
Number of Pins 204 | ||
Standards/Approvals JEDEC, RoHS | ||
- COO (Country of Origin):
- TW
Transcend RAM, 4GB Memory Size, 1866 Mbit/s RAM Speed - TS512MSK64W8H-I
This RAM module is a low-voltage memory upgrade intended for notebook computers and Compact systems that require a small-profile memory form factor. It provides additional volatile storage to improve multitasking and application responsiveness in professional automation, electronics, electrical and mechanical workflows.
Features and Benefits:
• 1.35V supply reduces power draw and thermal load
• 1866Mbit/s transfer rate accelerates data throughput
• 204-pin SODIMM fits space-constrained notebook sockets
• CAS13 latency balances responsiveness with stability
• JEDEC and RoHS approvals ensure standardised manufacture
• 1866Mbit/s transfer rate accelerates data throughput
• 204-pin SODIMM fits space-constrained notebook sockets
• CAS13 latency balances responsiveness with stability
• JEDEC and RoHS approvals ensure standardised manufacture
Applications
• Suitable for upgrading field-service laptops used in automation diagnostics
• Ideal for CAD review workstations in mechanical workshops
• Used with portable test rigs in electrical maintenance tasks
• Can be used for embedded control boxes requiring Compact memory
• Ideal for CAD review workstations in mechanical workshops
• Used with portable test rigs in electrical maintenance tasks
• Can be used for embedded control boxes requiring Compact memory
What voltage should I provision for this module in a system?
The module operates at 1.35V so supply rails and BIOS settings should match that low-voltage level.
Which physical socket type is required to install one?
Installation requires a 204-pin SODIMM slot commonly found in notebook and Compact industrial motherboards.
How does the access latency affect real-time tasks?
A CAS Value of 13 provides a predictable access delay that helps maintain consistent response times for measurement and control applications.
Are there industry-standard certifications relevant to integration?
The module conforms to JEDEC specifications and meets RoHS material restrictions for regulatory alignment.
Related links
- Transcend 4 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 8 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L Laptop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1333 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1866 Mbit/s 1.35V
