Transcend DDR2 Desktop RAM 667 Mbit/s, SODIMM, 1.8V
- RS Stock No.:
- 175-171
- Mfr. Part No.:
- TS64MSQ64V6M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€55.00
(exc. VAT)
€67.65
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.00 |
*price indicative
- RS Stock No.:
- 175-171
- Mfr. Part No.:
- TS64MSQ64V6M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Memory Class | DDR2 | |
| Module Type | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 5 | |
| RAM Speed | 667Mbit/s | |
| Standards/Approvals | JEDEC Standard | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Memory Class DDR2 | ||
Module Type DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 5 | ||
RAM Speed 667Mbit/s | ||
Standards/Approvals JEDEC Standard | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's best supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- Transcend 8 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2133 Mbit/s 1.2V
