Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s, SODIMM, 1.8V
- RS Stock No.:
- 175-437
- Mfr. Part No.:
- TS256MSQ64V6U
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-437
- Mfr. Part No.:
- TS256MSQ64V6U
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Size | 4GB | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| RAM Speed | 667Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Size 4GB | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
RAM Speed 667Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
