Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s, UDIMM, 1.8V
- RS Stock No.:
- 175-469
- Mfr. Part No.:
- TS256MLQ64V6U
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-469
- Mfr. Part No.:
- TS256MLQ64V6U
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | UDIMM | |
| Product Type | RAM | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| RAM Speed | 667Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Desktop/Laptop Desktop | ||
Memory Socket Type UDIMM | ||
Product Type RAM | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
RAM Speed 667Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
