Integral Memory 32 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V

Image representative of range

Subtotal (1 unit)*

€696.44

(exc. VAT)

€856.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€696.44

*price indicative

RS Stock No.:
888-111
Mfr. Part No.:
IN4T32GNERSX
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

32GB

Memory Socket Type

DIMM

Desktop/Laptop

Desktop

Product Type

RAM

Industrial Grade

No

Memory Class

DDR4

Module Type

PC4-21300

Supply Voltage

1.2V

CAS Latency

19

Number of Pins

288

RAM Speed

2666MHz

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Integral Memory DDR4 Memory Module is quick and easy to install for immediate desktop PC upgrades. It delivers better boot times load times and overall performance while running memory-heavy programs or games.

Adding RAM increases PC speed to make multitasking effortless

Enables you to work and play faster

Ideal choice for upgrading most games and creative software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy