InnoDisk 8 GB DDR5 Laptop RAM, SODIMM, 1.1V

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-7902
Mfr. Part No.:
M5S0-8GSYZ5VP
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Socket Type

SODIMM

Memory Size

8GB

Desktop/Laptop

Laptop

Product Type

RAM

Industrial Grade

Yes

Memory Class

DDR5

Supply Voltage

1.1V

Number of Pins

262

Standards/Approvals

No

COO (Country of Origin):
TW
The InnoDisk DDR5 SDRAM specification has significant improvements in capacity, speed and voltage. By structure wise, the power management IC is moved onto the DIMM, reducing redundant power management circuitry on the motherboard for unused DIMM slots in previous generations. DDR5 WT SODIMM offers the industry's fastest memory speed with 4,800MT/s the perfect fit for any in vehicle, surveillance, automation and embedded application.

16 n-bit prefetch

Two independent I/O sub channels

Terminated control and C/A bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy