InnoDisk 8 GB DDR5 Laptop RAM, SODIMM, 1.1V
- RS Stock No.:
- 267-7903
- Mfr. Part No.:
- M5S0-8GSYZCVP
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7903
- Mfr. Part No.:
- M5S0-8GSYZCVP
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Industrial Grade | Yes | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| Number of Pins | 262 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 8GB | ||
Industrial Grade Yes | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
Number of Pins 262 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk DDR5 SDRAM specification has significant improvements in capacity, speed and voltage. By structure wise, the power management IC is moved onto the DIMM, reducing redundant power management circuitry on the motherboard for unused DIMM slots in previous generations. From JEDEC standard, the DDR5 specification is bringing the maximum potential capacity for a single DDR5 DIMM to 128GB, a theoretical maximum transfer speed of 6400MT/s which is doubling the rate of DDR4, along with the improved power consumption as 1.1V.
Terminated control and C/A bus
Fly by topology
Two independent I/O sub channels
Related links
- InnoDisk 8 GB DDR5 Laptop RAM 1.1V
- InnoDisk 16 GB DDR5 Laptop RAM 1.1V
- Crucial 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 16 GB DDR5 Laptop RAM 1.1V
- Kingston 32 GB DDR5 Laptop RAM 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Integral Memory 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
