Silicon Power RAM 2666 MHz, 1.2V
- RS Stock No.:
- 288-3806
- Distrelec Article No.:
- 301-57-372
- Mfr. Part No.:
- SP016GBLFU266X02
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€458.44
(exc. VAT)
€563.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.44 |
*price indicative
- RS Stock No.:
- 288-3806
- Distrelec Article No.:
- 301-57-372
- Mfr. Part No.:
- SP016GBLFU266X02
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | RAM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 19 | |
| RAM Speed | 2666MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type RAM | ||
Supply Voltage 1.2V | ||
CAS Latency 19 | ||
RAM Speed 2666MHz | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The high-performance DDR3L UDIMM module is designed to provide fast and efficient data transfer rates, making it ideal for various applications. With a capacity of 4GB and a data rate of DDR4-2666, this module offers reliable and high-speed performance.
Offers a storage capacity of 16GB
Operates at a clock speed of 266X02 for efficient data transfer
Durable construction ensures longevity and reliability
Compatible with a wide range of devices for versatile usage
Related links
- Silicon Power 16 GB DDR4 RAM 2666 MHz 1.2V
- InnoDisk DDR4 Laptop RAM 2666 MHz 1.2V
- Lexar 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Silicon Power RAM 5600 MHz, DDR5
- Crucial DDR4 Laptop RAM 2666 MHz 1.2V
- Micron 8 GB DDR4 Server RAM 2666 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
