Phoenix Contact Raspberry Pi Case for use with Stacking Several UCS Housings in Blue

Subtotal (1 unit)*

€8.02

(exc. VAT)

€9.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.02

*price indicative

RS Stock No.:
187-9622
Mfr. Part No.:
1029039
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Raspberry Pi Case

For Use With

Stacking Several UCS Housings

Series

UCS

Colour

Blue

Length

18mm

Standards/Approvals

No

Width

18mm

Height

21.5mm

COO (Country of Origin):
DE
Adapter for stacking several UCS housings of one size, material: TPE-U, colour: turquoise blue, similar to RAL 5018, held in the screw holes of the housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy