Evaluation board
- RS Stock No.:
- 729-722
- Mfr. Part No.:
- NHD-CTP-USB-ADAPTER-1024600
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.48 |
| 5 + | €24.90 |
*price indicative
- RS Stock No.:
- 729-722
- Mfr. Part No.:
- NHD-CTP-USB-ADAPTER-1024600
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Display Development Tool | |
| Kit Contents | Only Adapter Board | |
| Product Name | Evaluation board | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Display Development Tool | ||
Kit Contents Only Adapter Board | ||
Product Name Evaluation board | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL The Capacitive Touchscreen Adapter streamlines the development process for integrating touch technology into electronic projects. This versatile board acts as a bridge between I2C interfaces and USB, allowing for Rapid prototyping and testing of capacitive displays.
Built-in USB controller for easy integration
Reliable 5.0 V power via USB Micro-B connector
Integrated LED power indicator and On to Off switch
Dedicated 6-pin Molex for capacitive touchscreen FFC
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- STMicroelectronics 15 W 5 V Output USB Adapter Evaluation Board STCH03 Evaluation Board for USB chargers and adapters
- ZDAUTO Raspberry Pi Evaluation board CX.232.03
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- STMicroelectronics 45 W USB Type C Power Delivery Adapter STUSB1602A STM32F051 Evaluation Board for
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP-CTP TFT LCD Display Touch Screen 376 x 960
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
