NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- RS Stock No.:
- 729-720
- Mfr. Part No.:
- NHD-CTP-USB-ADAPTER-640480
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.48 |
| 5 + | €24.90 |
*price indicative
- RS Stock No.:
- 729-720
- Mfr. Part No.:
- NHD-CTP-USB-ADAPTER-640480
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| For Use With | Windows PCs | |
| Product Type | Evaluation Board | |
| Interface Type | I2C, USB | |
| Kit Contents | I2C to USB Adapter Board | |
| Series | NHD-CTP-USB-ADAPTER | |
| Kit Name | Adapter Board | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
For Use With Windows PCs | ||
Product Type Evaluation Board | ||
Interface Type I2C, USB | ||
Kit Contents I2C to USB Adapter Board | ||
Series NHD-CTP-USB-ADAPTER | ||
Kit Name Adapter Board | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL The Capacitive Touchscreen Adapter streamlines the development process for integrating touch technology into electronic projects. This versatile board acts as a bridge between I2C interfaces and USB, allowing for Rapid prototyping and testing of capacitive displays.
Built-in USB controller for easy integration
Reliable 5.0 V power via USB Micro-B connector
Integrated LED power indicator and On to Off switch
Dedicated 6-pin Molex for capacitive touchscreen FFC
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- Evaluation board
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP-CTP TFT LCD Display Touch Screen 376 x 960
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP LCD Colour Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
