Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip
- RS Stock No.:
- 130-504
- Mfr. Part No.:
- R9PDCS20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€571.96
(exc. VAT)
€703.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.96 |
*price indicative
- RS Stock No.:
- 130-504
- Mfr. Part No.:
- R9PDCS20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | Resi9 | |
| Number of Poles | 3 | |
| Series | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Width | 90mm | |
| Depth | 72.5mm | |
| Height | 91mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range Resi9 | ||
Number of Poles 3 | ||
Series Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Width 90mm | ||
Depth 72.5mm | ||
Height 91mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection (RCBO) Resi9 DD is a reliable and efficient device designed for distribution applications. With characteristics including a C curve, 3000A breaking capacity, and A-SI type protection, this RCBO ensures safety and performance in electrical systems.
Thermal-magnetic trip unit technology for accurate response
Integrated earth-leakage protection for enhanced safety
Clip-on mounting mode for easy installation
DIN rail mounting support for secure positioning
Tunnel type terminals for flexible connection options
Mechanical durability
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
