Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3+N-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 229-304
- Mfr. Part No.:
- 120681 mRB4-20/3N/C/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€687.88
(exc. VAT)
€846.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.88 |
*price indicative
- RS Stock No.:
- 229-304
- Mfr. Part No.:
- 120681 mRB4-20/3N/C/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | mRB4/6 | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Height | 80mm | |
| Width | 75.5mm | |
| Breaking Capacity | 250A | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series mRB4/6 | ||
Number of Poles 3+N | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Height 80mm | ||
Width 75.5mm | ||
Breaking Capacity 250A | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- RO
The Eaton compact and highly efficient circuit breaker combines residual current protection with overcurrent functionality, designed specifically for both residential and commercial applications. The innovative design of the mRB4/6 series, particularly suited for modern switchgear, ensures exceptional reliability and safety in various electrical environments. Equipped with advanced engineering, this product guarantees efficient thermal management and enhanced fault current ratings, making it an excellent choice for safeguarding your electrical installations. With a robust build that adheres to international standards, it offers peace of mind for users who prioritise safety without compromising on performance. The versatile product dimensions accommodate a range of installations while providing comprehensive protection against electrical faults.
Advanced tripping technology enhances safety during overload conditions
Optimised for ease of installation in complex switchgear arrangements
Designed for high operational reliability in harsh environmental conditions
Robust certification ensures compliance with international safety standards
User-friendly wiring diagrams facilitate efficient setup and maintenance
Tri-stable slide catch mechanism simplifies disconnection from busbars
Efficient thermal management prevents overheating under heavy loads
Multi-functional capabilities provide versatile protection solutions
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
