Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 231-779
- Mfr. Part No.:
- 120679 mRB4-20/3N/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.97
(exc. VAT)
€784.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.97 |
*price indicative
- RS Stock No.:
- 231-779
- Mfr. Part No.:
- 120679 mRB4-20/3N/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | mRB4/6 | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Width | 75.5mm | |
| Height | 80mm | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | CE, RoHS | |
| Application | Residual Current Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series mRB4/6 | ||
Number of Poles 3+N | ||
Range xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Width 75.5mm | ||
Height 80mm | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals CE, RoHS | ||
Application Residual Current Circuit Breaker | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - mRB4/6 RCBO is residual-current circuit breaker with overcurrent protection.
Switchgear for residential and commercial application
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
