Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 231-697
- Mfr. Part No.:
- 120680 mRB4-25/3N/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.97
(exc. VAT)
€784.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.97 |
*price indicative
- RS Stock No.:
- 231-697
- Mfr. Part No.:
- 120680 mRB4-25/3N/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Series | xPole mRB4/mRB6 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Width | 75.5mm | |
| Height | 80mm | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Range xPole | ||
Series xPole mRB4/mRB6 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Width 75.5mm | ||
Height 80mm | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton residual-current circuit breaker, part of the moeller series xPole, represents a pinnacle of protection by seamlessly integrating overcurrent and residual-current functionalities. Designed specifically for both residential and commercial environments, this device ensures optimal safety against electrical shocks and overloads. Its robust construction and sophisticated characteristics make it an essential component for modern switchgear, combining reliability with efficiency. Equipped with a unique characteristic curve and a wide spectrum of compliance certifications, users can trust that they are investing in a high-quality solution that meets and exceeds industry standards. With its exemplary temperature rise calculations and electromagnetic compatibility, this circuit breaker is engineered for dependable performance even in challenging conditions.
Designed for seamless integration in residential and commercial applications
Combines residual-current and overcurrent protection for comprehensive safety
CE marked and RoHS compliant, ensuring adherence to current environmental standards
Robust construction enables reliable operation in various ambient conditions
Incorporates advanced characteristics for managing surge current effectively
Temperature rise calculations are optimised for enhanced safety
Electromagnetic compatibility enhances consumer protection in electrical installations
Rated operational current delivers exceptional performance across a range of conditions
Back-up fuse capability supports operational reliability during surges
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
