Eaton Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

€231.67

(exc. VAT)

€284.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.67

*price indicative

RS Stock No.:
254-646
Mfr. Part No.:
236958 PXK-B25/1N/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25 A

Range

xPole

Number of Poles

1

Series

xPole - PXK RCBO

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Rated AC Voltage

240 V ac

Height

75mm

Depth

80mm

Width

35 mm

Breaking Capacity

10kA

Application

Switch Gear

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXK RCBO combines advanced residual-current protection with overcurrent capabilities, ensuring your electrical installations remain safe and reliable. Designed for both residential and commercial applications, this innovative circuit breaker effectively protects against short circuits and earth faults, making it an essential component in safeguarding your electrical systems. Engineered with a sensitivity of 300mA and a rated current of 25A, this device meets the strictest compliance and safety standards, providing peace of mind for users. With its compact dimensions and straightforward installation, it seamlessly integrates into existing setups, delivering excellent performance without compromising space. The xPole - PXK series not only caters to your immediate electrical safety needs but also adheres to environmental regulations, demonstrating Eaton's commitment to sustainable practices.

Compact design allows for easy installation in tight spaces

Complies with CE and RoHS standards for assured safety

Concurrently switches the neutral for enhanced safety

Temperature rise calculations provided for panel builders

Meets electromagnetic compatibility standards for reliable performance

Offers protection against electric shock, ensuring user safety

Designed to sustain extreme environmental conditions, ranging from -25 °C to 40 °C

Partly surge-proof, safeguarding connected devices from voltage spikes

Facilitates straightforward maintenance with user-friendly installation instructions

Multiple conductor cross-section compatibility for versatile installation

Related links