ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, Type B, DS201 Range

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-476
Distrelec Article No.:
303-11-550
Mfr. Part No.:
2CSR255180R1065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS201

Number of Poles

1

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Standards/Approvals

IEC/EN 61009-2-1, IEC/EN 61009-1

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy