ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, Type B, RCBO DSH201 Range,

Subtotal (1 box of 1 unit)*

€96.10

(exc. VAT)

€118.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€96.10

*price indicative

RS Stock No.:
231-9947
Mfr. Part No.:
2CSR255170R1065 DSH201 B6 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Range

RCBO DSH201

Series

DSH201

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

35mm

Depth

69mm

Height

85mm

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
IT
The ABB DSH201 series is a 1P+N RCBO in two-modules width for the protection of end user single-phase circuits against overload and short-circuit currents. The rated current of this RCBO is the 6 A.

Ambient air temperature for operation is -25 to 55 °

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy