RS PRO RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-198
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 756-198
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCBO | |
| Current Rating | 16A | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Height | 18mm | |
| Depth | 77mm | |
| Application | Overload Protection | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCBO | ||
Current Rating 16A | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Height 18mm | ||
Depth 77mm | ||
Application Overload Protection | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- TR
RS PRO 16 A RCBO 1 Pole
The RS PRO 16 A RCBO is a reliable residual current circuit breaker with overload protection, designed for safeguarding electrical circuits from overloads and earth leakage faults. Ideal for use in residential and commercial electrical installations, this RCBO ensures enhanced safety and compliance with international standards.
Features and Benefits
Rated AC Voltage: 230 V for compatibility with standard electrical systems.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Trip Sensitivity: 30 mA for precise detection of earth leakage currents.
Tripping Characteristics: Type C for optimal protection against short circuits.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC residual currents.
Mount Type: DIN Rail for easy installation in standard enclosures.
Reset Actuator Type: Knob for straightforward manual resetting.
Terminal Type: Screw Terminal for secure and reliable connections.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Trip Sensitivity: 30 mA for precise detection of earth leakage currents.
Tripping Characteristics: Type C for optimal protection against short circuits.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC residual currents.
Mount Type: DIN Rail for easy installation in standard enclosures.
Reset Actuator Type: Knob for straightforward manual resetting.
Terminal Type: Screw Terminal for secure and reliable connections.
Applications
Overload Protection
Residential Electrical Installations
Commercial Electrical Installations
Residential Electrical Installations
Commercial Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards for quality and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
