ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9939
- Mfr. Part No.:
- 2CSR255151R1324 DSE201 C32 A30
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
Being discontinued
- 12 left, ready to ship from another location
- Final 1 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €83.84 |
*price indicative
- RS Stock No.:
- 231-9939
- Mfr. Part No.:
- 2CSR255151R1324 DSE201 C32 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | DSE201 | |
| Range | RCBO DSE201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 264V ac | |
| Terminal Type | Screw | |
| Width | 69mm | |
| Depth | 69mm | |
| Height | 100mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series DSE201 | ||
Range RCBO DSE201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 264V ac | ||
Terminal Type Screw | ||
Width 69mm | ||
Depth 69mm | ||
Height 100mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 6kA | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- IT
ABB RCBO, 32A Current Rating, 264V Voltage - 2CSR255151R1324 DSE201 C32A30
This RCBO provides advanced electrical protection, ensuring both overcurrent and earth fault protection in a compact design. With a current rating of 32A, it functions effectively as a 2 Pole RCBO, making it suitable for various electrical installations. The device measures 18x100x69mm, allowing for seamless fitting onto a DIN rail, which supports flexible installation options.
Features & Benefits
• Combines overcurrent and earth fault protection for enhanced safety
• Type C tripping characteristics effectively manage loads
• 32A current rating accommodates diverse electrical systems
• 6kA breaking capacity allows for dependable fault interruption
• Toggle switch actuator facilitates easy resetting
• Screw terminal connection provides secure wiring
Applications
• Suitable for residential and commercial distribution boards
• Protects circuits against overload and earth faults
• Ideal for automation systems requiring solid protection
• Appropriate for industrial machinery with significant electrical loads
Can it be mounted on a standard DIN rail?
Yes, it is designed for easy DIN rail mounting.
Will it fit in standard consumer units?
Yes, it complies with regulations for standard consumer units.
Is it suitable for 230V AC systems?
Yes, it is rated for 230-240V AC applications.
Can the actuator be sealed in the ON-OFF position?
Yes, the toggle switch actuator can be sealed.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type