Schneider Electric Contactor, 40A Current Rating, 2-Pole, Acti 9 Range
- RS Stock No.:
- 256-4058
- Mfr. Part No.:
- A9TAA2240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€528.24
(exc. VAT)
€649.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.24 |
*price indicative
- RS Stock No.:
- 256-4058
- Mfr. Part No.:
- A9TAA2240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Current Rating | 40A | |
| Series | Acti 9 | |
| Number of Poles | 2 | |
| Depth | 73mm | |
| Height | 91mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 62606 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Current Rating 40A | ||
Series Acti 9 | ||
Number of Poles 2 | ||
Depth 73mm | ||
Height 91mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 62606 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Active arc fault detection with residual current protection add-on block.
DIN rail mounting
White color
2 pole
Related links
- Schneider Electric Contactor 2-Pole Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Acti 9 Range
- Schneider Electric Acti 9 Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Acti 9 Circuit Breaker - iC60 2 Pole 440V ac Voltage Rating DIN Rail Mount, 16A Current Rating
- Schneider Electric Acti 9 Acti9 iDT40K XA MCB 40A Curve C, 230V AC
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve C 24V DC, 10 kA Breaking
