RS Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9471
- Mfr. Part No.:
- A9D56632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€240.93
(exc. VAT)
€296.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9471
- Mfr. Part No.:
- A9D56632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | iDPN | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Width | 73mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC/EN 61009-1 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series iDPN | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Width 73mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC/EN 61009-1 | ||
Breaking Capacity 10kA | ||
Schneider Electric RCBO, Type B Tripping, 30mA Earth Leakage Sensitivity - iDPN Series - A9D56632
Protect your system against electrical faults with this RCBO from Schneider Electric. It combines overcurrent and earth leakage protection in one component for convenient hardware protection. A type B tripping characteristic means the device trips if the current rises to between three and five times higher than the unit's 32A rating. This stops high currents before they become dangerous. This RCBO instantaneously breaks your circuit so you can trust it quickly minimises the risk of damage to your downstream equipment.
Features & Benefits
• Earth leakage trip sensitivity of 30mA for extra equipment safety
• Colour-coded trip indicator clearly indicates circuit status
• Quickly resets with a lever once the fault is cleared, to minimise downtime
• Mechanical lifespan of 20,000 cycles for long-lasting fault protection
Applications
• Medical equipment
• Power distribution
• Residential buildings
• Automotive industry
How do I mount this RCBO?
This RCBO clips onto a DIN rail, so installation is quick and straightforward.
What temperatures can I use this RCBO in?
You can use this unit in operating temperatures from -25°C to +60°C, making it suitable for intense industrial settings.
