Lovato RCBO, 16A Current Rating, 1P+N Poles, 300mA Trip Sensitivity, Type C
- RS Stock No.:
- 825-6034
- Mfr. Part No.:
- P1RB1NC16AC300
- Manufacturer:
- Lovato
Discontinued
- RS Stock No.:
- 825-6034
- Mfr. Part No.:
- P1RB1NC16AC300
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Rating | 16A | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | P1RB | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Current Rating 16A | ||
Number of Poles 1P+N | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series P1RB | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Lovato RCBO 1P+N Poles Type C
- Lovato RCBO 1P+N Poles Type C
- Lovato RCBO 1P+N Poles Type C
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- Schneider Electric RCBO 1P+N Poles Acti 9 Range
- ABB RCBO 2P Poles, 30mA Trip Sensitivity
- RS PRO RCBO 1-Pole Type B RCBO Range
- RS PRO RCBO 1-Pole Type C RCBO Range
