Lovato RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-6043
Mfr. Part No.:
P1RB1NC20AC030
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Current Rating

20A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

P1RB

Mounting Style

DIN Rail Mount

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy