Lovato RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 825-6052
- Mfr. Part No.:
- P1RB1NC32AC030
- Manufacturer:
- Lovato
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€124.84
(exc. VAT)
€153.55
(inc. VAT)
- RS Stock No.:
- 825-6052
- Mfr. Part No.:
- P1RB1NC32AC030
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Rating | 32A | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | P1RB | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Dimensions | 82 x 36 x 44mm | |
| Overall Width | 36mm | |
| Standards Met | IEC | |
| Overall Depth | 44mm | |
| Overall Length | 82mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Current Rating 32A | ||
Number of Poles 1P+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series P1RB | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Dimensions 82 x 36 x 44mm | ||
Overall Width 36mm | ||
Standards Met IEC | ||
Overall Depth 44mm | ||
Overall Length 82mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato P1RB Series RCBO, 32A Current Rating, 30mA Trip Sensitivity - P1RB1NC32AC030
This RCBO is an essential device for electrical safety, combining the functions of an MCB and RCD. With a current rating of 32A and designed for DIN rail mounting, this compact device measures 82 x 36 x 44mm. Its efficiency is backed by compliance with IEC standards, ensuring reliable operation in various conditions.
Features & Benefits
• 30mA trip sensitivity provides optimal protection against electric shocks
• Type C characteristics ensure reliable operation with inductive loads
• Single pole and neutral configuration simplifies installation in residential circuits
• Capable of breaking capacity up to 10 kA ensures high safety levels
• Designed for use in 230V systems, suitable for standard domestic applications
• Quick installation on standard DIN rails supports efficient deployment
• Type C characteristics ensure reliable operation with inductive loads
• Single pole and neutral configuration simplifies installation in residential circuits
• Capable of breaking capacity up to 10 kA ensures high safety levels
• Designed for use in 230V systems, suitable for standard domestic applications
• Quick installation on standard DIN rails supports efficient deployment
Applications
• Used in domestic electrical protection setups
• Suitable for light industrial requiring a reliable circuit breaker
• Ideal for use in automation systems where safety is paramount
• Employed in control panels to ensure electrical safety
• Suitable for light industrial requiring a reliable circuit breaker
• Ideal for use in automation systems where safety is paramount
• Employed in control panels to ensure electrical safety
What is the advantage of using a Type C configuration?
The Type C configuration is specifically designed to handle inductive loads, making it ideal for circuit protection in applications with motors and transformers. Its characteristic delay prevents nuisance tripping during the initial inrush current associated with these devices.
How does the trip sensitivity enhance safety?
A trip sensitivity of 30mA ensures that the device swiftly disconnects in the event of a fault, significantly reducing the risk of severe electric shock. This level of sensitivity is particularly effective in protecting human life and sensitive equipment.
Could this RCBO be used in commercial applications?
Yes, this RCBO can effectively serve in light commercial setups where 230V systems are employed. It meets the necessary standards to ensure safety and reliability, making it suitable for various applications within that environment.

