Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, Type AB, Easy9
- RS Stock No.:
- 850-8640
- Mfr. Part No.:
- EZ9D16806
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.27 |
*price indicative
- RS Stock No.:
- 850-8640
- Mfr. Part No.:
- EZ9D16806
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Range | Easy9 | |
| Series | EZ9 | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type AB | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Application | Distribution | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Range Easy9 | ||
Series EZ9 | ||
Number of Poles 1 | ||
Tripping Characteristics Type AB | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Depth 72mm | ||
Width 18mm | ||
Application Distribution | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Schneider Electric EZ9 Series RCD, 1P+N, 230V Rated AC Voltage - EZ9D16806
This RCD is a residual current device designed to enhance electrical safety by providing earth leakage protection. It is part of the Easy9 series and features a current rating of 6A. The device measures 72x18x110mm, making it suitable for DIN rail mounting. This model supports 1P+N configuration and incorporates thermal-magnetic breaking technology for optimal protection.
Features & Benefits
• 6kA breaking capacity ensures robust protection
• Type AB RCD suitable for diverse applications
• Integral earth leakage protection enhances safety
• Instantaneous earth leakage protection for immediate response
• Compact dimensions facilitate easy installation on DIN rail
• Designed for compatibility with TN earthing systems
Applications
• Used in residential electrical distribution systems
• Ideal for commercial building electrical installations
• Suitable for protecting sensitive equipment from electrical faults
• Employed in environments where electrical safety is paramount
Can it handle multiple connections?
Yes, it features tunnel type terminals for flexibility.
Is it suitable for all types of electrical networks?
It is designed specifically for AC network types.
Will it indicate when there is a fault?
Yes, it includes a contact position indicator for easy monitoring.
Can it operate in extreme temperatures?
Yes, it functions efficiently in temperatures from -15°C to 60°C.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6 A Trip
