Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, Type AB, Easy9
- RS Stock No.:
- 850-8656
- Mfr. Part No.:
- EZ9D16820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.27 |
*price indicative
- RS Stock No.:
- 850-8656
- Mfr. Part No.:
- EZ9D16820
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Easy9 | |
| Series | EZ9 | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type AB | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 18mm | |
| Depth | 72mm | |
| Height | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Easy9 | ||
Series EZ9 | ||
Number of Poles 1 | ||
Tripping Characteristics Type AB | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 18mm | ||
Depth 72mm | ||
Height 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 6kA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Schneider Electric EZ9 Series RCBO, 20A Current Rating, 30mA Earth Leakage Protection - EZ9D16820
This RCBO provides reliable earth leakage protection alongside overcurrent safeguarding. This thermal-magnetic device features a rating of 20A and operates at a rated AC voltage of 230V. Its compact design, measuring 72mm in depth and 18mm in width, allows for easy installation on a DIN rail within distribution systems.
Features & Benefits
• Instantaneous tripping ensures immediate disconnection for safety
• Type AB tripping characteristics provide tailored response to overloads
• Integrated earth leakage protection improves system resilience
• Compact dimensions facilitate space-efficient installation
• Tunnel terminals enable secure and reliable connections
• Compliant with IEC standards for dependable operation
Applications
• Used for residential and commercial electrical distribution
• Ideal for protecting circuits in automation systems
• Suitable for integration in electrical panels
What operational capabilities does this device offer for circuit protection?
It operates effectively in AC networks, providing instantaneous tripping to protect against both overcurrent and earth leakage, ensuring safety across all applications.
How does the earth leakage sensitivity enhance safety in installations?
With a sensitivity of 30mA, it quickly detects and disconnects in the event of leakage, helping to prevent electrical shocks and fire risks.
What is the significance of the thermal-magnetic tripping mechanism?
This mechanism allows for dual protection, reacting promptly to both overload conditions and earth faults, providing comprehensive safety for electrical systems.
What environmental conditions can the device withstand during operation?
It operates effectively in ambient temperatures ranging from -15°C to 60°C, ensuring consistent performance in various environments.
How can the design and materials impact the durability of the RCBO?
The robust construction includes mechanical durability for up to 10,000 cycles, ensuring long-term reliability in demanding applications.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 20 A Trip
