Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker, 10A, 4-Pole, 30 mA, Type C, 6 kA
- RS Stock No.:
- 110-280
- Mfr. Part No.:
- A9D77410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,354.64
(exc. VAT)
€1,666.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,354.64 |
*price indicative
- RS Stock No.:
- 110-280
- Mfr. Part No.:
- A9D77410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 4 | |
| Series | Vigi iC60 | |
| Range | Act 9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Terminal Type | Tunnel | |
| Depth | 78mm | |
| Width | 72mm | |
| Height | 86mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 4 | ||
Series Vigi iC60 | ||
Range Act 9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
Terminal Type Tunnel | ||
Depth 78mm | ||
Width 72mm | ||
Height 86mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO residual current breaker with overcurrent protection, ideal for distribution applications. With features such as a 10A rated current, thermal-magnetic trip unit technology, and a breaking capacity of 6000A, this RCBO ensures reliable protection against overcurrent's and earth leakages.
Thermal-magnetic trip unit technology for efficient protection
Super Immunised Type A protection for enhanced safety
DIN rail mounting support for easy installation
Voltage independent residual current tripping technology for versatility
Related links
- Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA
- Schneider Electric Vigi IC60 Series Residual Current Circuit Breaker 3-Pole Type A-SI, 1.5 kA 400
- Schneider Electric Vigi IC60 Series Residual Current Circuit Breaker 3-Pole Type A-SI, 1.5 kA 400V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A, 125 V dc 500V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
