Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type A-SI
- RS Stock No.:
- 130-793
- Mfr. Part No.:
- A9R31480
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€691.52
(exc. VAT)
€850.57
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €691.52 |
*price indicative
- RS Stock No.:
- 130-793
- Mfr. Part No.:
- A9R31480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Height | 91mm | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Terminal Type Single Terminal | ||
Standards/Approvals EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Height 91mm | ||
Width 72mm | ||
Depth 73.5mm | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 iID RCCB residual current circuit breaker with a rated current, offers voltage-independent residual current tripping and has a compact design suitable for DIN rail mounting.
Enhanced safety
Compact design
Toggle control type for easy operation
Green Premium product with sustainable offer status
Halogen-free plastic parts for environmental friendliness
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole B-SI type, 10 kA 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole 1.5 kA 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 80 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 80 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
