Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 80A, 4-Pole, 500 mA, B-SI type, 10 kA 400V ac
- RS Stock No.:
- 357-867
- Mfr. Part No.:
- A9Z66480
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,728.02
(exc. VAT)
€3,355.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,728.02 |
*price indicative
- RS Stock No.:
- 357-867
- Mfr. Part No.:
- A9Z66480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | B-SI type | |
| Terminal Type | Double Clamp Terminal | |
| Standards/Approvals | IEC/EN 62423, EN 61008-2-1, IEC 61008-2-1 | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | B-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics B-SI type | ||
Terminal Type Double Clamp Terminal | ||
Standards/Approvals IEC/EN 62423, EN 61008-2-1, IEC 61008-2-1 | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type B-SI | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Circuit Breaker (RCCB) with device short name iID is designed for applications such as photovoltaic systems, 3P speed drives, and lifts. It features a 4P pole configuration with the neutral position on the left and a rated current of 80 A. This RCCB is suitable for AC network types and provides earth-leakage sensitivity of 500 mA. The earth-leakage protection operates with instantaneous time delay, ensuring quick response to leakage faults.
Mechanical durability of 20000 cycles
IP40 rated enclosure
IK05 rated protection
RoHS compliant
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1.5 kA 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 80 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole 1.5 kA 415V ac
- Schneider Electric A9Z Series Circuit Breaker 4-Pole B-SI type, 1.5 kA 400V
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
