Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A-SI
- RS Stock No.:
- 654-743
- Mfr. Part No.:
- A9R61425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€473.49
(exc. VAT)
€582.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.49 |
*price indicative
- RS Stock No.:
- 654-743
- Mfr. Part No.:
- A9R61425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Rated AC Voltage | 500V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Rated AC Voltage 500V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 25A, A-SI type protection class and a 30mA earth leakage sensitivity. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
Greater continuity of service with VisiTrip
Greater electrical immunity with Si type (Super immune)
Simple to choose with meaningful part numbers
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
