Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 80A, 2-Pole, 300 mA, Type AC 240V ac
- RS Stock No.:
- 130-795
- Mfr. Part No.:
- A9R14280
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€283.90
(exc. VAT)
€349.20
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.90 |
*price indicative
- RS Stock No.:
- 130-795
- Mfr. Part No.:
- A9R14280
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Rated AC Voltage | 240V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Rated AC Voltage 240V ac | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 iID RCCB residual current circuit breaker with a rated current, offers voltage-independent residual current tripping and has a compact design suitable for DIN rail mounting.
Enhanced safety
Compact design
Toggle control type for easy operation
Green Premium product with sustainable offer status
Halogen-free plastic parts for environmental friendliness
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 500V ac
