ABB S802S Series Residual Current Circuit Breaker, 32A, 2-Pole
- RS Stock No.:
- 140-762
- Mfr. Part No.:
- 2CCS802901R0539
- Manufacturer:
- ABB
Subtotal (1 unit)*
€510.66
(exc. VAT)
€628.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.66 |
*price indicative
- RS Stock No.:
- 140-762
- Mfr. Part No.:
- 2CCS802901R0539
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 32A | |
| Number of Poles | 2 | |
| Series | S802S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 32A | ||
Number of Poles 2 | ||
Series S802S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is designed to protect your electrical circuits from overload. With a rated current of 32A and impressive short circuit breaking capacities, it ensures reliable performance in various applications.
High short circuit breaking capacities ensure safety
RoHS and CE compliant for environmental friendliness
Compact DIN Rail mounting for easy installation
Related links
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- ABB FS401 Series Residual Current Circuit Breaker 2-Pole Type B, 7.5 kA 240V ac
- ABB F401 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 240V ac
- ABB FS401MK-C10/0.3 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 240V ac
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole