ABB FS401MK-C10/0.3 Series Residual Current Circuit Breaker, 32A, 2-Pole, 300 mA, Type C, 10 kA 240V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2391
Mfr. Part No.:
2CCG001705R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

32A

Number of Poles

2

Series

FS401MK-C10/0.3

Range

SMISSLINE TP

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Standards/Approvals

EN 61009-2-1, DIN EN 61009-2-1, IEC 61009-1, DIN EN 61009-1, EN 61009-1

Depth

91mm

Width

36mm

Height

91mm

Breaking Capacity

10kA

Rated AC Voltage

240V ac

Reset Actuator Type

Lever

COO (Country of Origin):
CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 10 A. The tripping characteristic of the circuit breaker i

IP20 degree of protection and rated sensitivity ( Δn) is 0.3

Operating temperature range is from -25°C to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy