ABB F404 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 176-885
- Mfr. Part No.:
- 2CCF544310E0400 - F404A-K40/0.03,2CC
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€308.38
(exc. VAT)
€379.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.38 |
*price indicative
- RS Stock No.:
- 176-885
- Mfr. Part No.:
- 2CCF544310E0400 - F404A-K40/0.03,2CC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | F404 | |
| Range | SmiSSline | |
| Trip Sensitivity | 30mA | |
| Mount Type | Conductor Bar Mount | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, REACH, IEC/EN 61008, UL 1053 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Application | Residential | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series F404 | ||
Range SmiSSline | ||
Trip Sensitivity 30mA | ||
Mount Type Conductor Bar Mount | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, REACH, IEC/EN 61008, UL 1053 | ||
Terminal Type Screw | ||
Width 36mm | ||
Height 91mm | ||
Depth 75mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
Application Residential | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CH
ABB RCCB, Vibration Resistant, >5000 Cycles Mechanical Lifespan - F404 Series - 2CCF544310E0400 - F404A-K40/0.03,2CC
Keen to get a handle on electrical faults? Turn to this RCCB from ABB to maintain the balance between incoming and outgoing currents in an attached circuit. If an imbalance causes current to leak to the earthing wires, this unit will quickly cut off the power supply so you won't be in for a shock. The finger-proof terminals mean you're in safe hands when setting up the breaker. As it's vibration-resistant, you can be sure it stays grounded should things get shaky.
Features & Benefits
• Can be mounted in any position for flexibility
• Mechanical endurance of >5000 operating cycles for long-term reliability
• Broad operating temperature range between -25°C and +55°C for safe use in challenging settings
Applications
• Commercial buildings
• Packaging plants
• Lighting fixtures
How can I tell if this RCCB is on or off?
Thanks to the built-in contact position display which turns green if it's on and red if it's off, you can read the operating status of this RCCB at a glance.
How do I reset this RCCB?
To reset this RCCB after a fault has been cleared, simply flip the built-in toggle switch.
RCCB, F404-K, short time delayed
Time-delayed SMISSLINE RCCB
With integrated input wiring
Contact position display
Upper input terminals can be used as feed
Pluggable in any position
Sensitive to AC and pulsed DC fault currents
Double-level output terminal
Related links
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 K (RCCB) Series Residual Current Circuit Breaker 4-Pole Type F, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type B, 30 A 400V ac