ABB F404 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 30 A 400V ac
- RS Stock No.:
- 720-455
- Mfr. Part No.:
- 2CCG000053R0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,657.03
(exc. VAT)
€2,038.15
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,657.03 |
*price indicative
- RS Stock No.:
- 720-455
- Mfr. Part No.:
- 2CCG000053R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | F404B-40/0.03 | |
| Series | F404 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Width | 70mm | |
| Depth | 97mm | |
| Height | 67mm | |
| Breaking Capacity | 30A | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 400V ac | |
| Application | Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range F404B-40/0.03 | ||
Series F404 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60664-1 | ||
Width 70mm | ||
Depth 97mm | ||
Height 67mm | ||
Breaking Capacity 30A | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 400V ac | ||
Application Protection | ||
- COO (Country of Origin):
- CH
The ABB Residual Current Circuit Breaker (RCCB) designed for superior protection against earth fault currents. This four-pole device, rated at 40A and Type B, is tailored to ensure safety for both individuals and installations. It is particularly effective for applications involving smooth direct current (DC) fault conditions, meeting the requirements set forth by EN 62423. With a robust design suitable for both domestic and commercial use, this RCCB integrates seamlessly within standard circuits, offering peace of mind by mitigating risks associated with electrical faults. Its Advanced specifications, including a rated voltage of 230/400VAC and an impulse withstand rating of 4 kV, establish it as a reliable choice for a variety of environments, ensuring compliance with current safety standards.
Type B residual current device ensuring reliable protection against specific fault conditions
Rated current of 40A allows effective management of circuit loads in diverse settings
Integrated safety with low sensitivity of 0.03A, offering optimal protection against potential hazards
Four-pole configuration supports complex electrical installations with ease
Robust surge current rating of 3 kA enhances resilience against electrical spikes
Compact dimensions (70mm width and 97mm depth) facilitate easy installation in various environments
Environmentally compliant with RoHS and REACH requirements, signalling a commitment to sustainability
IP20 degree of protection ensures suitable performance in controlled indoor environments
Short-circuit current rating of 30A guarantees safety and stability in fault conditions
Related links
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 K (RCCB) Series Residual Current Circuit Breaker 4-Pole Type F, 1 kA 400V ac