ABB F404 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 246-2243
- Mfr. Part No.:
- 2CCF544130E0400 F404A40/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€232.91
(exc. VAT)
€286.48
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.91 |
*price indicative
- RS Stock No.:
- 246-2243
- Mfr. Part No.:
- 2CCF544130E0400 F404A40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | SMISSLINE TP | |
| Series | F404 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Conductor Bar Mount | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Neutral Terminal | |
| Width | 72mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Lever | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range SMISSLINE TP | ||
Series F404 | ||
Trip Sensitivity 30mA | ||
Mount Type Conductor Bar Mount | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Neutral Terminal | ||
Width 72mm | ||
Depth 75mm | ||
Height 91mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Lever | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- IT
The ABB 4-pole residual current operated circuit breaker with instantaneous operation from series F404 (RCCB) is developed for the SMISSLINE TP System. The rated operational voltage range is 230 Vac to 400 Vac and rated current is 40 A.
IP20 degree of protection and rated sensitivity ( Δn) is 0,3
Operating temperature range is from -25°C to 55°C
Related links
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type B, 30 A 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 K (RCCB) Series Residual Current Circuit Breaker 4-Pole Type F, 1 kA 400V ac