Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 100 mA, Type B, 0 pA 230V ac
- RS Stock No.:
- 229-443
- Mfr. Part No.:
- 108114 PKPM2-13/2/B/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€267.65
(exc. VAT)
€329.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.65 |
*price indicative
- RS Stock No.:
- 229-443
- Mfr. Part No.:
- 108114 PKPM2-13/2/B/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, IEC EN 61009 | |
| Height | 75mm | |
| Width | 37mm | |
| Depth | 86mm | |
| Breaking Capacity | 0pA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, IEC EN 61009 | ||
Height 75mm | ||
Width 37mm | ||
Depth 86mm | ||
Breaking Capacity 0pA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 is a cutting-edge residual-current circuit breaker (RCBO) specifically designed to provide reliable overcurrent protection. Engineered for both residential and commercial applications, this device ensures safety by quickly disconnecting the power supply in case of current leaks or faults. Its compact design makes it suitable for a variety of installations, while the robust construction guarantees durability and longevity. With advanced features such as an integrated tripping characteristic and high surge current capacity, this RCBO stands out as an essential component for contemporary electrical systems. Ideal for those seeking both efficiency and reliability, this product represents a significant enhancement in circuit protection technology.
Integrated tripping characteristic ensures swift response to faults
High surge current capacity supports various operational demands
Compact design allows for versatile installation options
Durable construction enhances overall longevity and reliability
Designed for both residential and commercial applications for maximum versatility
Effective against leakage currents, promoting enhanced electrical safety
Offers peace of mind with prompt disconnect during fault conditions
Streamlined design facilitates quick and straightforward installation
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
