Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 231-212
- Mfr. Part No.:
- 108110 PKPM2-13/2/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€267.65
(exc. VAT)
€329.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.65 |
*price indicative
- RS Stock No.:
- 231-212
- Mfr. Part No.:
- 108110 PKPM2-13/2/C/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Width | 37mm | |
| Height | 75mm | |
| Depth | 86mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Width 37mm | ||
Height 75mm | ||
Depth 86mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Break Time Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton highly efficient residual-current circuit breaker, part of the Moeller series xPole, seamlessly blends advanced technology with robust performance. Designed for both residential and commercial applications, it provides reliable overcurrent protection while ensuring maximum safety in various environments. The innovative design of this device incorporates a compact structure, making it an ideal choice for space-conscious installations. Thanks to its dual-pole functionality, it effectively monitors and manages electrical safety, enhancing the protection of both equipment and user. With numerous compliance certifications, including CE and RoHS, this circuit breaker not only meets but surpasses high technical standards, reinforcing its reputation for reliability and effectiveness in electrical management.
Dual-pole design enhances electrical safety
Compact dimensions facilitate easier installation
Certified to international standards ensuring reliability
Innovative technology ensures consistent overcurrent protection
Robust construction withstands demanding environments
Ideal for both residential and commercial setups
Low heat dissipation during operation improves efficiency
Temperature ratings ensure performance across varied climates
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
