Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 100 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 230-019
- Mfr. Part No.:
- 108115 PKPM2-16/2/B/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€267.65
(exc. VAT)
€329.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.65 |
*price indicative
- RS Stock No.:
- 230-019
- Mfr. Part No.:
- 108115 PKPM2-16/2/B/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | RoHS, CE | |
| Depth | 86mm | |
| Height | 75mm | |
| Width | 37mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals RoHS, CE | ||
Depth 86mm | ||
Height 75mm | ||
Width 37mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 is an advanced residual current circuit breaker with overcurrent protection, designed to enhance electrical safety in residential and commercial applications. This particular model combines the functionalities of an RCD and MCB, delivering reliable performance for critical installations. With a robust construction and compact dimensions, the device safeguards against potential electrical faults while ensuring minimal disruption to the circuit. Its cutting-edge technology provides peace of mind, allowing users to focus on their tasks without the worry of electrical hazards. Ease of installation is also a key feature, making it suitable for both professional and DIY use.
Incorporates both RCD and MCB functions for comprehensive protection
Compact design allows for efficient use of space within enclosures
High-quality certifications ensure compliance with safety standards
Easy installation process reduces downtime during setup
Designed for both residential and advanced commercial environments
Intuitive operational characteristics support a broad range of applications
Reliable mechanism to prevent electrical shocks and overloads
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
